Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY4609Copy
Manufacturer Standard Lead Time15 weeks
Order Code2772943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.430 ($144.2445) |
Price for:Each
Minimum: 1
Multiple: 1
$125.43 ($144.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4609Copy
Manufacturer Standard Lead Time15 weeks
Order Code2772943
Kit Application TypeInterface
Application Sub TypeUSB Hub Controller
Silicon ManufacturerInfineon
Silicon Core NumberCYUSB3304-68LTXC
Product Range-
Kit ContentsReference Board CYUSB3304-68LTXC, USB 3.0 A to Micro-B Cable, 5V/4A Power Adaptor, Quick Start Guide
SVHCNo SVHC (27-Jun-2018)
Product Overview
CY4609 is a CY4609 HX3 USB 3.0 Hub reference design kit. This is an easy-to-use Reference Design Kit to evaluate the USB-IF Certified CYUSB330x family of HX3 USB 3.0 hub controllers. The kit can be used as a reference design for standalone USB 3.0 hub application. This kit comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI based Infineon software tool to change the configuration parameters of HX3.
- Supports battery charging v1.2
- Supports ghost charging
- Configure HX3 using I2C EEPROM or I2C server modes
- Supports ganged downstream port power control
- Space-saving 68-pin QFN package
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Application Sub Type
USB Hub Controller
Silicon Core Number
CYUSB3304-68LTXC
Kit Contents
Reference Board CYUSB3304-68LTXC, USB 3.0 A to Micro-B Cable, 5V/4A Power Adaptor, Quick Start Guide
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581505