Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $379.140 ($436.011) |
Product Information
Product Overview
EVAL-LT3964-1-AZ is an evaluation circuit that is a 36V synchronous dual LED driver with I2C featuring the LT®3964-1. It drives two channels of LEDs at 1A when VIN is between 9V and 36V. Its two channels can drive separate LED strings, which can have different currents, voltages, or dimming ratios. It can be controlled with I2C communications, or it can be run in nonI2C mode with proper ADDR pin settings. It is protected against both open and short LED conditions and reports the faults. In I2C mode, faults can be enabled or disabled. Up to 8 different EVAL-LT3964-1-AZ can be placed on the same I2C bus with unique addresses. A serial interface is available when connected to a DC2026C Linduino® One demo circuit.
- Operating input voltage PVIN range from 9 to 36V
- 2MHz switching frequency at R8 = 27.4Kohm, TA = 25°C
- VLED range from 2.5 to 7.7V at R10 = R14 = 1Mohm and R11 = R15 = 169Kohm, TA = 25°C
- 8.8V PVIN undervoltage lockout (falling) at R1 = 332Kohm, R2 = 51.1Kohm, TA = 25°C
- 10.6V PVIN turn-on voltage (rising) at R1 = 332Kohm, R2 = 51.1Kohm, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synchronous Buck (Step Down)
2A
4V
LT3964-1
Evaluation Board LT3964-1
No SVHC (04-Feb-2026)
2Outputs
35.64V
36V
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate