Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $234.010 ($269.1115) |
Product Information
Product Overview
DC1688A demonstration circuit is a sealed-lead acid 2A battery charger for solar power applications featuring the LT3652HVEDD. The LT3652HV is a complete mid-power battery charger that can operate over a wide input voltage range. The charger employs a 3.3V battery voltage feedback reference that allows the voltage for charging to be adjusted up to 18V. The LT3652HV has an input voltage regulation loop which reduces charge current if the input falls below a programmed level, set with a resistor divider. The circuit provides constant-current/constant-voltage charging with a maximum charge current of 2A that is programmed by a current sense resistor. A precondition feature trickle charges a low voltage battery, and bad battery detection provides a signal if the battery doesn’t respond to preconditioning.
- Input voltage range from 17.7V to 34V at TA = 25°C
- Output charge/float voltage of 14.4V/13.5V at constant voltage mode, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LT3652
Demo Board LT3652
No SVHC (04-Feb-2026)
Solar Charger
Analog Devices
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate