Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2118BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4032842
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $223.320 ($256.818) |
Price for:Each
Minimum: 1
Multiple: 1
$223.32 ($256.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2118BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4032842
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Backup Power Manager
Silicon Core NumberLTC4040EUFD#PBF
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4040EUFD#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Demonstration circuit 2118B is a combination step-down battery charger and step-up battery backup regulator using the LTC®4040 monolithic system power manager. The DC2118B has an input voltage range from 4.8V to 5.5V with overvoltage protection (OVP) to 40V, as limited by the external MOSFET. The input current is monitored to prioritize the load up to the 2.5A threshold before charge current is reduced.
- Overvoltage protection range from 5.5V to 40V (Limited by Q1 BVDSS) (charge mode)
- DCIN input power fail threshold of 4.8V at R2 = 357K, R27 = 121K, DCIN falling (backup mode)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4040EUFD#PBF
Kit Contents
Demonstration Board LTC4040EUFD#PBF
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Backup Power Manager
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001