Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $143.490 ($165.0135) |
Product Information
Product Overview
MAX20303EVSYS# is a MAX20303 evaluation system (EV system) that is fully assembled and tested circuit board that demonstrates the MAX20303 ultra-low-power wearable power-management integrated circuit (PMIC). The MAX20303 includes voltage regulators such as bucks, boost, buck-boost and linear regulators, and a complete battery management solution with battery seal, charger, power path and fuel gauge. The MAX20303 EV system comes with the MAX20303 board, the MAXPICO2PMB# board, and two micro-B cables. The EV system comes with the MAX20303BEWN+ installed. The MAX20303 is configurable through an I2C interface that allows for programming various functions and reading the device status. The EV system GUI application sends commands to the MAXPICO2PMB# adapter board to configure the device.
- USB power option
- Flexible configuration
- On-board LED current sink and battery simulation
- Sense test point for output-voltage measurement
- Filter test point for haptic waveform measurement
- Windows® 8/10-compatible GUI software
Contents
MAX20303 EV board, MAXPICO2PMB# board, Two USB A-to-USB micro-B cables.
Technical Specifications
Power Management - Battery
MAX20303BEWN+
Eval Board MAX20303BEWN+, MAX20303 EV System, MAXPICO2PMB# Board, Two USB A-to-USB Micro-B Cables
No SVHC (04-Feb-2026)
Voltage Regulator, PowerPath and Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate