Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.600 ($166.290) |
Product Information
Product Overview
MAX20345EVSYS# is a MAX20345 evaluation system (EV system). It is fully assembled and tested circuit board that demonstrates the MAX20345 ultra low-power wearable power management integrated circuit (PMIC). The MAX20345 is a battery-charge-management solution ideal for low-power wearable applications. The device includes voltage regulators such as bucks, boost, buckboost, and linear regulators, as well as a battery management solution with battery seal, linear battery charger, and smart power path selector. The EV system has the MAX20345AEWN+ installed. The device is configurable through an I2C interface that allows for programming various functions and reading the device status. The application sends commands to the MAXPICO2PMB USB-to-I2C adapter board to configure the MAX20345. Suitable for IoT and wearable devices applications.
- USB-power option
- Flexible configuration
- On-board battery simulation
- Sense test point for output-voltage measurement
- Windows® 8/Windows 10-compatible graphical user interface (GUI) software
Contents
MAX20345-SYS-EVKIT-B board, MAXPICO2PMB# board, Two USB A to USB micro-B cables.
Technical Specifications
Power Management - Battery
MAX20345AEWN+
Eval Brd MAX20345AEWN+, MAX20345_SYS_EVKIT_B System, MAXPICO2PMB# Brd, 2 USB A to USB Micro-B Cables
No SVHC (04-Feb-2026)
Voltage Regulator, PowerPath and Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate