Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.580 ($90.367) |
Product Information
Product Overview
BD9F800MUX-EVK-001 uses BD9F800MUX to output 1V from a 12V input voltage. The input voltage of the BD9F800MUX is from 4.5V to 28V and the output voltage is configurable from 0.765V to 13.5V with external resistors. The switching frequency can be selected as 300 kHz or 600 kHz. BD9F800MUX is a constant on-time controlled DC/DC converter with fast transient response and does not require external phase compensation circuit. It includes built-in soft start function for start-up rush current protection, Under Voltage Lock Out (UVLO), Thermal Shutdown Detection (TSD), Over Current Protection (OCP), and Short Circuit Protection (SCP).
- 8A output current
- 89% efficiency
Technical Specifications
Rohm Semiconductor
Power Management
Eval Board BD9F800MUX
-
BD9F800MUX
Buck Converter
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate