Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL78264EVAL1ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code4922380
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $305.320 ($351.118) |
Price for:Each
Minimum: 1
Multiple: 1
$305.32 ($351.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78264EVAL1ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code4922380
Silicon ManufacturerRenesas
Silicon Core NumberISL78264ARZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board ISL78264ARZ
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL78264EVAL1Z is an automotive dual synchronous buck controller with integrated driver evaluation board. It is used to evaluate the two-channel synchronous buck converter operation of the ISL78264 dual buck controller in which the converters have a 180° phase shift to minimize input capacitor stress. The board demonstrates the high efficiency of synchronous buck operation and all the features of the ISL78264 IC including overcurrent protection, overvoltage, and under-voltage protection, and power-good indication for each channel.
- VIN operating range from 3.75V to 42V
- Selectable Forced PWM or ECM Mode with Iq = 6µA (one channel)
- Programmable switching frequency range from 200kHz to 2.2MHz
- Dropout mode for high duty-cycle operation, 20ns on-times for low duty-cycle operation
- External synchronization, programmable spread spectrum clocking
- 180° phase shift between channels, 2A sourcing/3A sinking MOSFET drivers
- Boot UVLO and programmable boot refresh time
- Monitor test points for key signals
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL78264ARZ
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
ISL78264ARZ
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001