Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $245.180 ($281.957) |
Product Information
Product Overview
Demonstration circuit 2838A features the LT®8365 in a boost configuration. It operates with a switching frequency of 400KHz and is designed to convert a 9V to 30V source to 250V, with 10mA output current. The demo board contains an optional third charge pump stage for applications requiring higher output voltages. If needed, remove R14 and install optional components. Output voltage sensing connections remain the same. The LT8365 can be used for different topologies with input voltages up to 60V. However, component selection in this demo circuit restricts the input voltage to 30V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8365EMSE#PBF
-
LT8365EMSE#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate