Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.830 ($204.5045) |
Product Information
Product Overview
MAX77839WEVKIT# is a MAX77839 evaluation kit (EV kit) which provides a proven design to evaluate the MAX77839, a 2.5A buck-boost converter. The IC is capable of 1.8V to 5.5V input and is output voltage adjustable between 2.3V to 5.3V (through the SEL pin). The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted by changing the SEL resistor value (R3). The GPIO pin is available to support the force PWM or power-OK (POK) function. The EV kit is compatible with any version of the MAX77839 WLP IC (MAX77839AEWL+ is the default). Suitable for 5G/2G/GSM cellular power, asset tracking/fleet management, RF amplifier, single-cell Li-ion battery powered devices, smartphones ToF/facial and gesture recognition, system power pre-regulation applications.
- Sense points for high-accuracy measurements
- Accessible test points for EN, POK, and OUTS
- Output voltage adjustable using SEL
- FPWM and SKIP mode configurable (A and C options) (SKIP mode by default)
- POK status configurable (B and D options)
- Active discharge functionality
- UVLO rising = 1.8V, UVLO falling = 1.73V (MAX77839AEWL+)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX77839AEWL+
-
MAX77839AEWL+
Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate