Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $347.660 ($399.809) |
Price for:Each
Minimum: 1
Multiple: 1
$347.66 ($399.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00995Copy
Order Code3559183
Silicon ManufacturerMicrochip
Silicon Core NumberMIC28517T-E/PHA
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board MIC28517T-E/PHA
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MIC28517 70V/8A HLL step down evaluation board
- Vin between 4.5V and 70V (optimized for 48V)
- Vout between 0.6V and 12V Selectable through jumper J10 at 8A (default option is set to 5V)
- 270KHz to 800KHzswitching frequency (adjustable from 270KHz to 800KHz)
- MODE selection trough jumper J6, which allows the user to select either CCM or HLL mode of operation
- Open-drain power good signal (PG), which signals when the output is in regulation
- A logic level Enable (EN) signal that can be used to enable or disable the controller
- Programmable current limit
- Thermal shutdown
- Safe start-up into prebiased output
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC28517T-E/PHA
Automotive Qualification Standard
-
Silicon Core Number
MIC28517T-E/PHA
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356