register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,495.490 ($2,869.8135) |
Product Information
Product Overview
STEVAL-10MLPVCB is a 10kW multi-level buck/boost converter with dual channel MPPT. It is based on a three-level power stage that is configured using flying capacitors and SiC 650 V MOSFETs in buck/boost mode. The STEVAL-10MLPVCB includes dual independent input channels and achieves a peak power conversion efficiency of > 99% using a perturb and observe MPPT algorithm. A single 32-bit STM32G474RE Arm MCU controls MPPT, dual-channel conversion, flying capacitor balancing, output regulation and protection mechanisms.
- MPPT range: 280/450V – 850V array input
- Output power (nominal): 7/10kW
- Output voltage (nominal): 400/800V
- Efficiency > 99% peak, 98.5% full power
- Input voltage disconnect: <400/250V
- Two channels or parallel configuration
- Comprehensive safety mechanisms
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board STGAP2SM, STM32G474RET6, SCT040H65G3AG
-
STGAP2SM, STM32G474RET6, SCT040H65G3AG
Multilevel Buck/Boost Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate