Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV5036-J-00A
Order Code3442873
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.830 ($52.7045) |
Price for:Each
Minimum: 1
Multiple: 1
$45.83 ($52.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV5036-J-00A
Order Code3442873
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP5036GJ
Kit Application TypePower Management
Application Sub TypeCurrent Limit Switch
Kit ContentsEval Board MP5036GJ
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Evaluation board for MP5036 current limit switch with over voltage clamp
- Wide operating input range from 3V to 17V
- 26V absolute maximum transient input voltage
- Fixed 15V over voltage clamp threshold
- Fast output OVP response
- Integrated 43mohm power FET
- Adjustable current-limit or fixed current limit when floating ILIMIT pin
- Soft start time programmable through DV/DT pin
- Fast response for hard short protection
- OCP hiccup protection, thermal shutdown and auto retry
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP5036GJ
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP5036GJ
Application Sub Type
Current Limit Switch
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001