Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $269.010 ($309.3615) |
Product Information
Product Overview
The EVALM10565DTOBO1 from Infineon is a power board, a complete power stage to drive 3-phase motor powered by IRSM505-065DA2 µIPM DIP. The IRSM505-065DA2 is a 2.6A, 500V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. The EVAL-M1-05-65D evaluation board is a part of the iMOTION Modular application design kit for drives (iMOTION MADK). It provides a single-phase AC-connector, rectifier, DC-link and 3-phase output for power. It contains emitter-shunts for current sensing and a voltage divider for DC-link voltage measurement. This evaluation board in combination with either EVAL-M1-1302 or EVAL-M1-099M features and demonstrates Infineon’s IPM technology for motor drive.
- Power stage to drive 3-phase motor
- Standardized iMOTION MADK M1 platform interface
- 230V grid
- Easy to design in fast time to market
- UL certified package
Applications
Power Management, Consumer Electronics, Industrial, Automation & Process Control, Motor Drive & Control
Contents
EVALM10565DTOBO1 power board, 3-pole & 5-pole connector.
Technical Specifications
3 Phase Motor
Power Management - Motor Control
Eval Board IRSM505-065DA2
No SVHC (21-Jan-2025)
Infineon
IRSM505-065DA2
iMOTION Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate