Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL62XX-MAINCopy
Manufacturer Standard Lead Time28 weeks
Order Code3993588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.130 ($133.5495) |
Price for:Each
Minimum: 1
Multiple: 1
$116.13 ($133.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL62XX-MAINCopy
Manufacturer Standard Lead Time28 weeks
Order Code3993588
Technical Datasheet
Application Sub TypeDC Brushed Motor, Stepper Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core NumberL62xx
Kit ContentsEVL62XX-MAIN Board, Arduino UNO R3 Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVL62XX-MAIN is an expansion board that can host small EVL62XX-PLUG plug-in boards for quick and easy evaluation of brush DC and stepper motor drivers of the L62xx family. These boards provide an affordable and easy-to-use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN Studio.
- Voltage range from 8V to 52V
- Phase current up to 2.8A r.m.s (with L6205, L6206, L6207 and L6208 devices)
- Phase current up to 1.4A r.m.s. (with L6225, L6226, L6227 and L6228 devices)
- Easy interchangeable plug-in boards
- Programmable high-side overcurrent protection (L6206 and L6226 devices)
- Programmable OFF-time of the PWM current control (L6207, L6227, L6208 and L6228 devices)
- Compatible with Arduino UNO R3 connector
Technical Specifications
Application Sub Type
DC Brushed Motor, Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
EVL62XX-MAIN Board, Arduino UNO R3 Connector
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
L62xx
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105