Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.090 ($103.6035) |
Product Information
Product Overview
CYBT-333047-EVAL is an EZ-BT module Arduino evaluation-board that enables users to evaluate and develop applications on the EZ-BT WICED™ module, CYBT-333047-02. CYBT-333047-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shield. The CYBT-333047-02 WICED module is fully integrated, fully certified, 12.0mm x 13.5mm x 1.95mm, programmable, Bluetooth® Smart Ready module designed to reduce your time-to-market.
- CYBT-333047-02 supports an external antenna via a u-FL connector
- CYBT-333047-EVAL kit is also recommended for application development for the CYBT-333032-02 module
Contents
1 X EZ-BT module Arduino evaluation-board (CYBT-333047-EVAL) with on-board EZ-BT WICED™ module (CYBT-333047-02), 1 X USB cable.
Technical Specifications
Infineon
Wireless Connectivity
Evaluation Board CYBT-333047-02, Bluetooth Low Energy Module, USB Cable
No SVHC (21-Jan-2025)
CYBT-333047-02
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate