Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $959.860 ($1,103.839) |
Product Information
Product Overview
Demonstration circuit 2158A hosts a high accuracy RMS power detector featuring the LTC®5596 IC. This device is a wide dynamic range RMS RF power detector operational from 100MHz to 40GHz. The input dynamic range with 1dB accuracy is up to 35dB depending on frequency. The detector output voltage slope is normally 29mV/dB. The DC2158A demo circuit is optimized for wide operational frequency range up to 40GHz with 2.9mm SMK edge mount connector. Input impedance to LTC5596 is internally matched to 50 ohm. It is suitable for RMS measurements of high crest factor waveforms up to 12dB peak/average ratio. No external coupling capacitor is necessary if DC voltage at RFIN pin is kept below 1V.
- Supply voltage(VCC of 3.8V (maximum)
- RFIN input power average of 15dBm
- Case operating temperature range from -40°C to 105°C
- Voltage on all pins must not exceed VCC+0.3V or be less than -0.3V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
LTC5596IDC
Demo Board LTC5596IDC
No SVHC (21-Jan-2025)
Analog Devices
RF Power Detector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate