Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $72.550 ($83.4325) |
Product Information
Product Overview
SIWX917-RB4338A is a Wi-Fi 6 and Bluetooth LE SoC 8Mb flash radio board. It is designed to work with the wireless pro kit mainboard (not included) to support the development of wireless IoT devices based on based on the SiWG917 ultra-low power SoC that includes single-band Wi-Fi 6 + Bluetooth LE 5.4, matter. radio board is based on SiWG917 Wi-Fi 6 SoC reference design with external switch, band pass filter and on-chip antenna. It also has an option for micro-coaxial connector for conducted RF measurements or external antenna connection. This radio board cannot be used stand-alone and requires a mainboard, Si-MB4002A, for power, debug options etc. The radio board kit is suggested for those who already have a Mainboard available. If the Mainboard is not available, it is recommended to order pro kit, SiWx917-PK6031A SiWx917 Wi-Fi 6 and Bluetooth LE 8Mb flash pro kit, which includes both radio board and mainboard.
- Requires the WPK mainboard, Si-MB4002A
- Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- Integrated on-board chip antenna, 8Mb flash
- Micro coaxial connector for RF measurements or external antenna connection
- Operating temperature range from -40°C to +85°C
- QFN package
Technical Specifications
Wireless Development
SiWx917
Radio Board BRD4338A
To Be Advised
Silicon Laboratories
Bluetooth Low Energy and WiFi SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate