Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.070 ($147.2805) |
Product Information
Product Overview
STEVAL-IDB011V2 evaluation platform is designed to help you to develop and test Bluetooth® low energy applications using the BlueNRG-LP low-power system-on-chip in combination with inertial and environmental MEMS sensors, a digital MEMS microphone, various interface buttons and LEDs. The BlueNRG-LP features a 64MHz, 32bit Arm®Cortex®-M0+core, a 256KB programmable flash memory, a 64KB SRAM an MPU and an extensive peripheral set. It is compliant with the Bluetooth® LE specification. It features data length extension, 2Mbps, long range, extended advertising and scanning, as well as periodic advertising, periodic advertising sync transfer, LE L2CAP connection-oriented channel, and LE power control and path loss monitoring. Serial communication with a PC and three power options (USB only, battery only, external power supply) allow complex application development and testing flexibility.
- Bluetooth® low energy evaluation board based on the BlueNRG-LP BLE SoC (QFN48 package)
- Associated BlueNRG-LP development kit s/w package (STSW-BNRGLP-DK) includes firmware &documentation
- Up to +8dBm programmable output power (at the antenna connector)
- Excellent receiver sensitivity (-96dBm at 1Mbps, -103dBm at 125bps long range)
- Very low power consumption: 3.4mA RX at sensitivity level, and 4.3mA TX at +0dBm
- Bluetooth low energy data length extension
- SMA connector for antenna or measuring equipment, Arduino R3 connectors
- Three user LEDs and two user buttons
- MEMS digital accelerometer/gyroscope, pressure/temperature sensor, microphone
- Training kit with daughter amplifier and comparator board
Technical Specifications
STMicroelectronics
Bluetooth Low Energy, SoC
Eval Board BLUENRG-355MC, Software Package
No SVHC (25-Jun-2025)
BLUENRG-355MC
Wireless Communication
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate