Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $237.900 ($273.585) |
Product Information
Product Overview
DA14533-00RNDEVKT-P is a SmartBond TINY DA14533 Bluetooth Low Energy SoC Development Kit Pro. The DA14533 is an ultra-low power, AEC-Q100 Grade 2 qualified System-on-Chip (SoC) that integrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ MCU with 64kB of RAM and 12kB of one-time programmable (OTP) memory. The DA1453x Pro-DevKit, when combined with the Software Development Kit (SDK) and Smart Snippets tools provides an easy-to-use and complete platform for software/hardware development. Suitable for Wireless EV Battery Management System, Tire Pressure Monitoring Systems (TPMS), Car Access/Keyless Entry/Passive Start (PEPS), Onboard Diagnostics (OBD) and Battery Management Systems (BMS) applications.
- Motherboard, SoC daughterboard, USB cable, and quick start guide
- Easily attached/detached daughterboards
- Integrated power measurement module
- Can be powered from a USB power bank
- DC/DC buck or LDO mode operation
- MikroBUS™ and Pmod™ headers
- SEGGER J-Link debugger
Contents
DA14533 SmartBond TINY™ SoC includes a motherboard, Daughterboard, Cables.
Technical Specifications
Renesas
Bluetooth Low Energy, SoC
Pro Development Board DA14533 w/Motherboard, Daughterboard, Cables
No SVHC (25-Jun-2025)
DA14533
Wireless Connectivity
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate