Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $689.460 ($792.879) |
Price for:Each
Minimum: 1
Multiple: 1
$689.46 ($792.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EE0013D10002BJ
Order Code4153557
Silicon ManufacturerRenesas
Silicon Core NumberR9A06G062GNP
Kit Application TypeWireless Communication
Application Sub TypeTransceiver
Kit ContentsEvaluation Board R9A06G062GNP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EE0013D10002BJ is a R9A06G062GNP CE/UKCA-compliant sub-GHz wireless communication evaluation kit. This sub-GHz wireless communication evaluation kit is compliant to Europe CE/UKCA, and includes a Renesas sub-GHz wireless connectivity IC (R9A06G062GNP) and a Renesas RX65N microcontroller. Renesas can support Wi-SUN FAN1.1 with FSK and OFDM modulation, multi-hop communication, and mesh network topology. It is suitable for smart meter, smart city, digital signage, monitoring system, etc.
- IEEE802.15.4-2020, EN 300 220 standard/regulation
- 863-870MHz frequency band
- 50/100kbps (FSK), 300kbps (OFDM) data rate
- Enclosure size is 92.0mm x 66.5mm x 28.0mm
- Operating ambient temperature range from -10 to +60°C
- USB connector: 5V input (power-supply circuit)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Wireless Communication
Kit Contents
Evaluation Board R9A06G062GNP
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
R9A06G062GNP
Application Sub Type
Transceiver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025