Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3200-LAUNCHXL
Order Code3009838
Product RangeLaunchpad
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $114.700 ($131.905) |
Price for:Each
Minimum: 1
Multiple: 1
$114.70 ($131.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3200-LAUNCHXL
Order Code3009838
Product RangeLaunchpad
Kit Application TypeWireless Development
Silicon ManufacturerTexas Instruments
Silicon Core Number-
Application Sub TypeWiFi
Kit ContentsCC3200 Launchpad and USB Cable
Product RangeLaunchpad
Product Overview
CC3200 device is a wireless MCU that integrates a high-performance ARM Cortex-M4 MCU and peripherals allowing customers to develop an entire application with a single IC. CC3200 includes an M4 Core running at 80MHz with flash memory options up to 1MB and RAM options up to 256KB providing flexibility to match your end application.
- On-chip ARM Cortex M4 80MHz processor allows custom APIs to be done on-chip
- 802.11 b/g/n Station with fully integrated auto-calibrated radio, baseband, and MAC
- Advanced Wi-Fi connection manager with no host processor involvement
- 2xUART, 2xSPI, camera, audio, I2C, 4-ch 12-bit ADC, 4 timers, 16-bit PWM, 27 GPIOs
- Wi-Fi network processor with on-chip WLAN and TCP/IP stacks
- Embedded Crypto engine with 256-bit encryption, secure boot, WPA personal and enterprise security
- Integrated DC-to-DC with a wide-range single supply
Applications
Wireless, Communications & Networking, Building Automation, Security, Metering
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
-
Kit Contents
CC3200 Launchpad and USB Cable
SVHC
No SVHC (27-Jun-2018)
Silicon Manufacturer
Texas Instruments
Application Sub Type
WiFi
Product Range
Launchpad
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12