Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $499.240 ($574.126) |
Product Information
Product Overview
JN5169XK010UL is a ZigBee generic node expansion kit contains components that form a ZigBee node based on the NXP® JN5169 wireless microcontroller. The node provides switch, level control and LED functionality. It can participate in a ZigBee wireless network which may, for example, be created using components of the JN516x-EK004 or JN516x-EK001 ZigBee evaluation kit. It can be introduced into the network via ZigBee commissioning or, optionally, via NFC commissioning using the NTAG® I²C kit (available separately). The JN5169 module supplied in this kit is pre-programmed as a dimmer switch for use in the ZigBee smart home demonstration provided in the JN516x-EK004 evaluation kit. Target applications include ZigBee on/off switch or on/off light switch, ZigBee dimmer switch, ZigBee occupancy sensor (simulated) and ZigBee on/off sensor (simulated).
- Generic expansion board (DR1199) featuring 4 switches, 4 LEDs and a potentiometer
- JN5169 Microcontroller Module (JN5169-001-T00) with integrated PCB antenna for 2.4GHz operation
- Carrier board to accommodate the expansion board and JN5169 module
- Adapter for connecting an NTAG® I2 C antenna board (not included) to the carrier board
- USB cable for connecting the node to a PC
Technical Specifications
Wireless Connectivity
JN5169
Carrier Board OM15043, Generic Expansion Brd DR1199, JN5169 Mod, Adaptor OM15044, USB Cable
No SVHC (27-Jun-2024)
NXP
IEEE 802.15.4, ZigBee
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate