5 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $214.850 ($247.0775) |
Product Information
Product Overview
STEVAL-25R300KA is a Discovery kit for the ST25R300 high performance NFC universal device and EMVCo reader. The STEVAL-25R300KA consists of two boards: STEVAL-M25B1 and STEVAL-D25R300A. The STEVAL-M25B1 is a microprocessor motherboard, which embeds a 32-bit Arm Cortex™-M4 CPU with an FPU high-performance microcontroller. This board is powered through the USB. It is based on an STM32L476 microcontroller and includes: an ST-LINK embedded debug tool interface, a 2.4” TFT LCD, LEDs, push buttons (reset and user), a mini USB debug connector, a user-dedicated USB Type-C® connector for USB 2.0, features for ST NFC tag boards not used with the ST25R HF reader series. The STEVAL-D25R300A is a daughter board, which embeds the ST25R300 highly integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related tuning circuit.
- NFC Forum NFC-A, NFC-B, NFC-F, and NFC-V poller
- NFC Forum NFC-A, NFC-F listener
- Support for all five NFC Forum tag types in reader mode
- NFC Forum type 3 Tag (NFC-F) host card emulation
- NFC Forum type 4A Tag (NFC-A) host card emulation
- Integrated inductive sensing system for low-power detection of tag presence using I-Q measurement
- DPO controls the field strength to stay within given limits (software feature)
- User selectable and automatic gain control
- Serial peripheral interface (SPI) up to 10 Mb/s
- Come w/ application note, S/W application, drivers, BoM, schematics, Gerber files, firmware binaries
Technical Specifications
STMicroelectronics
NFC Reader
-
ST25R300
Evaluation Boards STEVAL-M25B1 and STEVALD25R300A
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate