Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00172-K1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4285070
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.110 ($71.4265) |
Price for:Each
Minimum: 1
Multiple: 1
$62.11 ($71.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00172-K1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4285070
Technical Datasheet
Silicon ManufacturerInfineon
Board TypeDevelopment Kit
Silicon Core NumberCYW20820
IC FunctionBluetooth Low Energy System-on-Chip
Application Sub TypeWireless Module
Kit ContentsVela IF820 Development Kit, MHF4 Connector
Product Range-
SVHCTo Be Advised
Product Overview
453-00172-K1 is a Vela IF820 series-Bluetooth 5.4 dual-mode development kit with MHF4 connector.
- Bluetooth BR/EDR & Bluetooth LE v5.4
- Industrial temperature range from -40° to +85°C
- Hostless & hosted operation- internal MCU reduces BOM
- Powerful core cortex-M4, 96MHz: 256KB on chip flash, 176KB on-chip RAM, 1MB on-chip ROM
- Fully featured development kits: everything needed to start Bluetooth & Bluetooth LE development
- FCC, CE, UKCA, ISED, RCM, MIC, KC. Bluetooth SIG certifications
- UART, I2C, SPI, ADC, GPIO, PWM, counter, timer, watchdog QSD, programmable key scan
- 256KB on-chip flash, 176KB on-chip RAM and 1MB on-chip ROM
- 2.6 to 3.3V (modules) and 5V (USB adapter variant) voltage
- EIRP up to +10dBm transmit power (max)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Core Number
CYW20820
Application Sub Type
Wireless Module
Product Range
-
Board Type
Development Kit
IC Function
Bluetooth Low Energy System-on-Chip
Kit Contents
Vela IF820 Development Kit, MHF4 Connector
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025