Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $154.970 ($178.2155) |
Price for:Each
Minimum: 1
Multiple: 1
$154.97 ($178.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1538A
Order Code4033233
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6350CMS8#PBF
Kit Application TypeAmplifier
Application Sub TypeDifferential Amplifier
Kit ContentsDemonstration Board LT6350CMS8#PBF
Product Range-
Product Overview
DC1538A is a LT6350CMS8 low noise single-ended to differential amplifier SAR ADC driver demonstration board. Demonstration circuit 1538A supports the LT6350, a low noise single ended to differential amplifier/SAR ADC driver. The LT6350 contains an un-dedicated open loop “op-amp1” and a dedicated inverting “op-amp2” in a gain of -1. op-amp1 has rail to rail inputs and output. op-amp2 has a rail to rail output.
- Supply voltage range 2.7V to 12V (single) and +/-1.35V to +/-6V (split) at TA = 25°C, Vs = +/-5V
- 4.8mA supply current at Vs = +/-5V, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6350CMS8#PBF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LT6350CMS8#PBF
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001