Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $823.470 ($946.9905) |
Product Information
Product Overview
EVAL-AD8460SDZ is an evaluation board. The evaluation board provides a platform for quick and easy evaluation of the AD8460 for various user-defined configurations. The board enables easy evaluation of the AD8460, offered in a 12mm × 12mm, 80-lead thin quad flat package (TQFP) with an exposed pad at the top for a mountable heat sink. The evaluation board provides a platform for quick and easy evaluation of the AD8460 for various user-defined configurations. The AD8460 is ideally suited for demanding applications such as high-speed arbitrary waveform generation, programmable power supplies, and LCD/OLED panel formation. The evaluation board hardware and software enable full operation of the AD8460 analogue pattern generation (APG) and arbitrary waveform generation (AWG) modes. It is used in applications such as automatic test equipment (ATE), display panel formation and testing, piezo drivers, and programmable power supplies.
- Enables easy evaluation of the AD8460
- Easy connection to any controller board
- Robust thermal management
Contents
EVAL-AD8460SDZ evaluation board, Aluminium heat sink, Tube axial fan.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board AD8460, Aluminium Heat Sink, Tubeaxial Fan
No SVHC (04-Feb-2026)
AD8460
Arbitrary Waveform Generator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate