Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1765A-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4032867
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $195.290 ($224.5835) |
Price for:Each
Minimum: 1
Multiple: 1
$195.29 ($224.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1765A-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4032867
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6957HMS-2
Kit Application TypeSignal Conditioning
Application Sub TypeClock Buffer & Level Translator
Kit ContentsDemonstration Board LTC6957HMS-2
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1765A-B is a LTC6957HMS-2 low phase noise, dual output buffer/driver/logic converter with LVDS outputs demonstration board. The DC1765A provides 0.5" spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 ohm resistors. The LVDS outputs of the DC1765A-B are terminated with 100 ohm differential and are DC-coupled.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Demonstration Board LTC6957HMS-2
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6957HMS-2
Application Sub Type
Clock Buffer & Level Translator
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087453