Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.270 ($52.0605) |
Product Information
Product Overview
SRK1000 adaptive synchronous rectification controller for flyback converter demonstration board with STD80N10F7. This demonstration board is designed for evaluation of the SRK1000 synchronous rectification controller. The SRK1000 implements a control scheme specific for secondary-side synchronous rectification in flyback converters and provides high current gate-drive outputs for driving N channel power MOSFET. The device can operate both in quasi-resonant applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR applications. The board includes the SR MOSFET ((DPAK package) and can be easily implemented into an existing converter to substitute rectifier diodes.
- Synchronous rectifier for flyback converter with fixed turn-on and adaptive turn-off
- VCC range from 3.5V to 32V
- DVS maximum operating voltage of 90V
- Maximum frequency of 500KHz
- Internal gate drive for N-channel MOSFET
- SR MOSFET type: STD80N10F7 (100V - 10mohm) DPAK
Technical Specifications
STMicroelectronics
Power Management
Eval Board SRK1000, STD80N10F7
No SVHC (25-Jun-2025)
SRK1000
Adaptive Synchronous Rectification Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate