Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3121MX12HTOBO1
Order Code3625337
Also Known AsSP005347597, EVAL-1ED3121MX12H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $158.970 ($182.8155) |
Price for:Each
Minimum: 1
Multiple: 1
$158.97 ($182.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3121MX12HTOBO1
Order Code3625337
Also Known AsSP005347597, EVAL-1ED3121MX12H
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED3121MU12H, 1ED3121MC12H
Kit Application TypePower Management
Application Sub TypeGate Driver
Kit ContentsEvaluation Board 1ED3121MU12H & 1ED3121MC12H
Product Range-
Product Overview
EVAL-1ED3121Mx12H is intended for the product feature evaluation of the Infineon EiceDRIVER™ Compact 1ED3121MU12H or 1ED3121MC12H in an application circuit. EVAL-1ED3121MX12H is in half-bridge configuration with two gate driver ICs (1ED3121MU12H) to drive power switches such as IGBTs and SiC MOSFETs. This board comes with TRENCHSTOP™ IGBT IKQ75N120CH3.
- Gate driver IC for isolated over-current feedback signal from high voltage to logic control side
- Fast operational amplifier used as comparator for over-current detection
- Board has a size of 85 x 55 x 15 mm³ without any power switch assembled
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED3121MU12H & 1ED3121MC12H
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1ED3121MU12H, 1ED3121MC12H
Application Sub Type
Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1