Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,016.950 ($1,169.4925) |
Price for:Each
Minimum: 1
Multiple: 1
$1,016.95 ($1,169.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No107928-HMC447LC3
Order Code4623136
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC447LC3
Kit Application TypeRF / IF
Application Sub TypeRegenerative Divider
Kit ContentsEvaluation Board HMC447LC3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
107928-HMC447LC3 is an evaluation board for HMC447LC3 SMT GaAs HBT MMIC. HMC447LC3 is a low noise divide-by-4 regenerative divider utilizing InGaP GaAs HBT technology. This wideband divider operates with input frequencies from 10 to 26GHz, and accepts a very wide range of input power levels. The HMC447LC3 exhibits a very low SSB phase noise of -150dBc/Hz at 100KHz offset, making it ideal for use in high frequency Phase Locked Loops (PLL), and in Local Oscillator (LO) distribution applications where fundamental and divided LO frequencies are required within a system.
- Very wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC447LC3
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC447LC3
Application Sub Type
Regenerative Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003