21 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.740 ($68.701) |
Product Information
Product Overview
X-NUCLEO-NFC09A1 is a NFC card reader expansion board based on ST25R100 for STM32 Nucleos. The X-NUCLEO-NFC09A1 NFC card reader expansion board is based on the ST25R100 device. The expansion board is configured to support ISO14443A/B, ISO15693. The ST25R100 manages frame coding and decoding in reader mode for standard applications, such as NFC, proximity, and vicinity HF RFID standards. It supports ISO/IEC 14443 type A/B and ISO/IEC 15693 RF communication protocols as well as the detection, reading and writing of NFC Forum type 1, 2, 4, and 5 tags. It embeds a low power wake-up system capable of detecting an approaching tag. It also features a low power RC oscillator and wake-up timer to wake up the device automatically after a selected time period and check for a tag presence.
- On-board NFC card reader IC: ST25R100
- 47mm x 34mm, four turns, 13.56MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs
- ISO 14443A and ISO14443B, ISO 15693
- Possibility of driving two antennas in single-ended configuration
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R100
- Scalable solution for multiple board cascade
Technical Specifications
STMicroelectronics
-
ST25
Expansion Board ST25R100
No SVHC (25-Jun-2025)
-
ST25R100
STMicroelectronics STM32 Nucleo Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate