Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KE15ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code2664422
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.820 ($136.643) |
Price for:Each
Minimum: 1
Multiple: 1
$118.82 ($136.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KE15ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code2664422
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - E
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKE15Z256VLL7
Kit ContentsFreedom Development Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KE15Z is a FRDM development platform for Kinetis® KE1xMCUs. It is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino® boards. This FRDM board is compatible with DC 5V and 3.3V power supply and features a KE15Z, a device boasting up to 256KB flash and 32KB SRAM and numerous analogue and digital peripherals. The onboard interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient temperature sensor and two capacitive touch pads.
- MKE15Z256VLL7 MCU Arm® Cortex® 100LQFP package
- I/O headers for easy access to MCU I/O pins
- Onboard debug circuit: K20DX128VFM5 (OpenSDA) with a virtual serial port
- FXOS8700CQ NXP inertial sensor, touch electrodes in the self-capacitive mode
- Supported by MCUXpresso SDK, IDE, and Config Tools
- Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino® boards
- Reset push button, four user buttons and RGB LED
Contents
FRDM-KE15Z development board, Quick start guide, Supporting cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - E
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Development Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKE15Z256VLL7
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454