Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $102.210 ($117.5415) |
Product Information
Product Overview
P-NUCLEO-53L3A2 is a multi-targets ranging sensor Nucleo pack based on VL53L3CX for STM32 Nucleo. This is a complete evaluation kit allowing anyone to learn, evaluate, and develop their application using the VL53L3CX, ToF, ranging sensor with multi target detection. The VL53L3CX is the latest ToF product from STMicroelectronics and embeds ST’s 83rd generation FlightSense™ patented technology. It combines a high-performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction. The miniature reflowable package integrates a SPAD array and physical infrared filters to achieve the best ranging performance in various ambient lighting conditions, with a wide range of cover glass windows. The STM32 nucleo board, NUCLEO-F401RE, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features.
- VL53L3CX Time-of-Flight (ToF) ranging sensor with multi target detection expansion board
- STM32F401RE nucleo board
- Two VL53L3CX breakout boards can be connected onto the PNUCLEO-53L3A2 expansion board
- Equipped with an Arduino UNO R3 connector
- Full system SW is supplied, including code examples and graphical user interface (GUI)
Contents
X-NUCLEO-53L3A2 expansion board, STM32F401RE nucleo board, Two VL53L3CX breakout boards, Spacers (0.25, 0.5 and 1mm height), Two different cover windows.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4F
P-NUCLEO-53L3A2 & NUCLEOF401RE Boards
No SVHC (21-Jan-2025)
32bit
ARM
STM32F401RE
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate