Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $627.530 ($721.6595) |
Product Information
Product Overview
EVAL-ADUCM410QSP1Z is a WLCSP evaluation board and quick start development system. The ADuCM410 development system fully packaged to evaluate all features of the ADuCM410, a high precision analogue microcontroller. The ADuCM410 includes 16 external AINx channels, voltage output DACs (VDACs), four programmable gain amplifiers (PGAs), measurement of the PGA current channels and various shared functions with the general-purpose input/outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale.
- Interface through mIDAS-Link emulator
- Power supply options: 9V wall wart adapter, 5V external supply terminal block or USB supply
- Facilitates performance evaluation of the ADuCM410 with a minimum of external components
Contents
EVAL-ADUCM410QSP1Z evaluation board, J-Link OB emulator (USB-SWD/UART-EMUZ), mIDAS-Link emulator, 1 USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADuCM4xx
Cortex-M33
Evaluation Board ADUCM410BCBZ, J-Link OB Emulator(USB-SWD/UART-EMUZ), mIDAS-Link Emulator, USB Cable
No SVHC (04-Feb-2026)
32bit
ARM
ADUCM410BCBZ
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate