Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $762.910 ($877.3465) |
Product Information
Product Overview
EVAL-ADUCM420QSP1Z is an ADuCM420 development system, a fully packaged to evaluate all features of the ADuCM420, a high precision analogue microcontroller. The ADuCM420 is a fully integrated, single package device that incorporates high performance analogue peripherals together with digital peripherals. The ADuCM420 features 12bit, 2MSPS data acquisition on up to 16 input pins, an Arm® Cortex®-M33 processor, 12 voltage digital-to-analogue converters (DACs) and 2x256KB Flash/EE memories, packaged in a 64-ball wafer level chip scale package (WLCSP).
- Interface through mIDAS-Link emulator
- Power supply options: 9V wall wart adapter, 5V external supply terminal block or USB supply
- Facilitates performance evaluation of the ADuCM420 with a minimum of external components
Contents
EVAL-ADUCM420QSP1Z evaluation board, mIDAS-Link emulator, 1 USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADuCM4xx
Cortex-M33
Evaluation Board ADUCM420BCBZ, mIDAS-Link emulator, USB Cable
No SVHC (04-Feb-2026)
32bit
ARM
ADUCM420BCBZ
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate