Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.750 ($79.0625) |
Product Information
Product Overview
MAX32655FTHR# is a rapid development platform to help engineers quickly implement ultra low-power wireless solutions using MAX32655 Arm© Cortex®-M4F and Bluetooth® 5.2 Low Energy (LE). The board also includes the MAX20303 PMIC for battery and power management. The form factor is a small 0.9in x 2.6in dual-row header footprint that is compatible with Adafruit Feather Wing peripheral expansion boards. The board includes a variety of peripherals, such as a digital microphone, low power stereo audio CODEC, 128MB QSPI Flash, micro SD card connector, RGB indicator LED, and pushbutton. The MAX32655FTHR provides a power-optimized flexible platform for quick proof-of-concepts and early software development. Typical applications include asset tracking, fitness/health and medical wearables, hearables, industrial sensors and wireless computer peripherals and I/O devices.
- 32bit RISC-V coprocessor to offload timing-critical Bluetooth processing
- 512KB flash memory, 128KB SRAM, 16KB cache
- MAX20303 Wearable PMIC with fuel gauge
- Charge from USB
- On-board DAPLink debug and programming Interface for Arm cortex-M4F
- Breadboard compatible headers
- Micro USB connector, micro SD card connector
- SWD debugger, virtual UART console
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Maxim Integrated Products
-
Cortex-M4F
Evaluation Board MAX32655GXG+
No SVHC (04-Feb-2026)
32bit
ARM
MAX32655
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate