Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $116.900 ($134.435) |
Product Information
Product Overview
The B-F446E-96B01A from STMicroelectronics is a 96Boards Mezzanine board with STM32F446 MCU and sensors. The 96Boards Mezzanine board with the STM32F446 MCU (B-F446E-96B01A) enables users to prototype systems that are aware of their environment, thanks to the embedded sensors for movement, pressure and sound. It can directly be plugged on top of the 96Boards CE cards and supports multiple expansion possibilities through the Arduino Uno Revision 3 or the Grove connectivity. The integrated ST-LINK/V2-1 debugger facilitates software development, drag and- drop programming and provides a direct access to the ARM mbed on-line resources.
- Based on STM32F446 MCU ARM cortex-M4 180MHz in LQFP100 package
- Integrated MEMS sensors 9 axis accelerometer/gyroscope/magnetometer, pressure, microphone
- USB re-enumeration capability of virtual com port, mass storage, debug port
- Supported by wide choice of IDEs including IAR, Keil, GCC based IDEs, ARM mbed online
- Compliant with the 96Boards CE standard
Applications
Embedded Design & Development
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Dev Board STM32F446
No SVHC (21-Jan-2025)
32bit
ARM
STM32F446
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate