Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,052.810 ($1,210.7315) |
Price for:Each
Minimum: 1
Multiple: 1
$1,052.81 ($1,210.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7400
Order Code4352484
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX8M Plus
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
Kit ContentsSingle Board Computer
Product Range-
SVHCTo Be Advised
Product Overview
GW7400 is a Venice GW7400 single-board computer targeted for industrial applications. It features NXP™ 64-bit i.MX8M Plus 1.6GHz Quad Core ARM® Cortex™-A53 SoC Processor ( Neural Processing Unit (NPU) - up to 2.3 TOPS, Cadence® Tensilica® HiFi 4 DSP, Video Processing Unit (VPU) up to 1080p60 and Graphics Processing Unit (GPU) - GC7000UL with OpenCL and Vulkan support), one high-power Mini-PCIe socket with PCIe 3.0 and USB 2.0 signalling, two high-power Mini-PCIe sockets with USB 3.0 signalling, one M.2 B-Key socket with USB 3.0 and dual Nano SIMs, Six GbE Ethernet Ports, one WAN and five switched LAN.
- 1GByte DDR4-2133 DRAM
- 8GBytes eMMC flash
- CAN bus transceiver, RS232/RS485 and TTL serial port
- USB 3.0 Type-C port
- MIPI-DSI and MIPI-CSI Port, I2S audio
- Digital I/O & analogue Port, I2C & SPI Port
- Digital 3-axis MEMS accelerometer, RTC with battery backup, voltage and temperature monitor
- Serial configuration EEPROM
- Programmable watchdog timer
- 8 to 60VDC input voltage range
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
i.MX8M Plus
Core Sub-Architecture
Cortex-A53
Kit Contents
Single Board Computer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131