Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.930 ($85.0195) |
Product Information
Product Overview
MA330031-2 is a DSPIC33EP256MC506 external op-amp motor control plug-in-module (PIM). This plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the OpAmps on the MCLV-2 and MCHV-2 boards. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]. This PIM is not compatible with the MCLV [DM330021] and MCHV [DM330023]. Use the MA330028 with the MCLV and MCHV development boards.
- PIM can be used to evaluate dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, PIC24EPxxxMC20x devices
Warnings
Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33EPxxxMCxxx
Plug In Module for dsPICDEM MCLV-2 Development Board
No SVHC (04-Feb-2026)
dsPIC
dsPIC33E
dsPICDEM MCLV-2 Development Boards
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate