Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.850 ($32.0275) |
| 5+ | $25.060 ($28.819) |
Product Information
Product Overview
The AC164126 is a Prototype PICtail Plus Daughter Board. The Prototype PICtail Plus Daughter Board allows the designer to breadboard their solution easily for evaluation on an explorer 16 evaluation board using PIC24 MCU or dsPIC33 DSC. This board is an 8cm x 8cm board with a card edge connection that allows it to be plugged directly into the PICtail Plus expansion socket. The breadboard area provides access to all of the processor pins as well as a generous prototyping area. The AC164126 contains three blank Prototype PICtail Plus daughter boards.
- 8cm x 8cm board with a card edge connection
- The breadboard area provides access to all of the processor pins
- The AC164126 contains three blank prototype PICtail Plus daughter boards
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24, dsPIC33
-
3x Blank Prototype PICtail Plus Daughter Boards
No SVHC (04-Feb-2026)
PIC, dsPIC
-
Evaluation Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate