11 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.310 ($115.3565) |
Product Information
Product Overview
The AC320004-3 daughter board is populated with high performance, small footprint, low power 10BASE-T/100BASE-TX Ethernet LAN8720 PHY (LAN8720). It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible starter kits. The LAN8720A PHY daughter board enables Ethernet communication with the PIC32MZ EC starter kit, PIC32MZ EC starter kit with crypto engine and PIC32 Ethernet starter kit II.
- High performance 10/100 Ethernet transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Comprehensive flexPWR technology
- HP Auto-MDIX support
Applications
Consumer Electronics, Industrial, Communications & Networking, Hobby & Education
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
-
Ethernet PHY Daughter Board LAN8720A
No SVHC (04-Feb-2026)
PIC
LAN8720A
PIC32MZ EC, PIC32MZ EC with Crypto Engine & PIC32 Ethernet Starter Kits
-
Technical Docs (2)
Alternatives for AC320004-3
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate