Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM330028-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2986699
Your Part Number
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.060 ($103.569) |
Price for:Each
Minimum: 1
Multiple: 1
$90.06 ($103.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330028-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2986699
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33CH512MPxxx
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CH512MP508
Kit ContentsCuriosity Dev Board dsPIC33CH128MP508
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DM330028-2 is a DSPIC33CH CURIOSITY development board. It is intended as a cost effective development and demonstration platform for the entire dsPIC33CH family of dual core high performance digital signal controllers. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CH dual core family. The PKOB programmer/debugger of this board is not compatible with MPLAB X IDE versions 6.25 and beyond.
- dsPIC33CH512MP508 dual core 16-bit DSC target device
- Integrated PICkit™-On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing Click boards™
- 1x Red/Green/Blue (RGB) LED, 2x general purpose red indicator LEDs3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer
- Galvanically isolated USB-UART interface capable of up to 460,800 baud
- Configurable switch mode power supply (SMPS) test circuit operated in buck, boost, or buck-boost mode
- Configurable SMPS load step transient generator
- General purpose through hole and SMT prototyping area
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33CH512MPxxx
Core Sub-Architecture
dsPIC33
Kit Contents
Curiosity Dev Board dsPIC33CH128MP508
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CH512MP508
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151182