Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTCHIP005Copy
Manufacturer Standard Lead Time15 weeks
Order Code2759351
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.830 ($94.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$81.83 ($94.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCHIP005Copy
Manufacturer Standard Lead Time15 weeks
Order Code2759351
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX2xx
Core ArchitecturePIC
Core Sub-ArchitectureMIPS32
Silicon Core NumberPIC32MX270F256D
Kit ContentsDev board PIC32MX270F256D
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCHIP005 is a chipKIT Lenny development board. The chipKIT Lenny was inspired by Arduino Leonardo, and adds additional capabilities afforded by its 32-bit microcontroller. The Lenny has 27 available I/O lines, 6 of which can be used as analogue inputs. Based on the 32-bit PIC32MX270F256D microcontroller, operating at 3.3 volts and 40MHz. The direct access to the USB peripheral controller enables the Lenny to emulate many types of USB devices.
- 256K of flash, 64K of RAM
- Two I2S/SPI modules for Codec and serial communications
- PMP for graphics interfaces
- Charge time measurement unit (CTMU)
- Two UART and I2C modules
- Five 16bit timers/counters (two 16bit pairs combine to create two 32bit timers)
- Five capture inputs and five compare/PWM output
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX2xx
Core Sub-Architecture
MIPS32
Kit Contents
Dev board PIC32MX270F256D
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX270F256D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03