Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $485.350 ($558.1525) |
Product Information
Product Overview
EK-SCU35-G is an AMD SCU35 evaluation kit, which is a affordable development platform based on the AMD Spartan™ UltraScale+™ SU35P device. The SCU35 kit targets industrial, medical, and data centre applications that need I/O expansion and board management capabilities. It offers the flexibility to connect various sensors and peripherals and is out-of-the-box ready for developers with varying FPGA experience. The SCU35 kit is highly accessible and supported by several example designs and tools for accelerating development for multiple markets. Targeted for industrial (factory automation, robotics, IIoT gateway & edge applications, smart city, smart grid), medical (smart patient monitor, robot-assisted surgery), wired & wireless (4G & 5G wireless infrastructure, board controller, access network & connectivity), data centre (board management controller, hyperscale storage) applications.
- Optimized to enable application development for the Spartan UltraScale+ FPGA family
- Offers high I/O, low power, and state-of-the-art security features
- 2x MikroE click ports and 1x SYZYGY (HSIO) connector
- Arduino Shield I/O expansion interface
- 4x Pmods and 2x Raspberry Pi HAT I/O expansion interfaces
- 1x MII 10/100 Ethernet networking with RJ-45 connector
- HyperRAM memory (64Mb)
- Spartan UltraScale+ XCSU35P-2SBVB625E FPGA: 36K system logic cells, 33K CLB flip-flop, 48 DSP slices
- Spartan UltraScale+ XCSU35P-2SBVB625E FPGA: 36K Block RAM (48)
Technical Specifications
AMD
Spartan UltraScale+
-
Evaluation Board XCSU35P-2SBVB625E
No SVHC (25-Jun-2025)
-
FPGA
XCSU35P-2SBVB625E
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate