Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF300-SPLASH-KITCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358303
Your Part Number
3 total stock globally
11 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,003.390 ($1,153.8985) |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.39 ($1,153.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF300-SPLASH-KITCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358303
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPF300TS-1FCG484EES
Kit ContentsPolarFire Splash Kit Brd MPF300TS-1FCG484EES, Adapter, 1Year S/W License, USB Cable, Quickstart Card
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPF300-SPLASH-KIT is a PolarFire FPGA splash kit that provides general-purpose interfaces for evaluation and development. The kit connections include Gigabit Ethernet RJ45, PCIe, USB, and LPC FMC connector. A PolarFire 300K LE FPGA along with onboard DDR4 and SPI-Flash memory enable general-purpose evaluations.
- 300K LE PolarFire FPGA in an FCG484 package (MPF300T-1FCG484E)
- PCI Express (x4) Edge Connector
- FMC connector (LPC) and x32 DDR4
- RJ45 port with 1 Gigabit Ethernet VSC8541 1-port PHY with RGMII interface
- NX7102IDETR and LX7167CLD switching regulators
- On-board power monitoring
- USB for UART interface & programming
- 1Gb SPI flash memory
- JTAG and SPI programming interface
Contents
PolarFire Splash Kit board with MPF300T-1FCG484E device, 12V power Pack/AC adapter, USB 2.0 A male to mini-B cable, Quick start card.
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
PolarFire Splash Kit Brd MPF300TS-1FCG484EES, Adapter, 1Year S/W License, USB Cable, Quickstart Card
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPF300TS-1FCG484EES
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185406