Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEVB-MEC1418MECCCopy
Manufacturer Standard Lead Time15 weeks
Order Code2915392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $560.050 ($644.0575) |
Price for:Each
Minimum: 1
Multiple: 1
$560.05 ($644.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-MEC1418MECCCopy
Manufacturer Standard Lead Time15 weeks
Order Code2915392
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameMEC141x
Core ArchitectureMIPS
Core Sub-ArchitectureMIPS32
Silicon Core NumberMEC1418
Kit ContentsDev Board MEC1418
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MEC1418 MECC Evaluation-board is an embedded controller designed for computing applications such as notebooks, tablets and single board computing platforms. The MEC1418 has a highly-configurable, mixed signal, advanced I/O controller architecture. The device incorporates a 32bit MIPS32 M14K microcontroller core with a closely-coupled SRAM for code and data. A secure boot-loader is used to download the custom firmware image from the system’s shared SPI flash device there by allowing system designers to customize the device’s behaviour.
- MIPS 32-bit microcontroller at 48MHz
- Enhanced serial peripheral interface (eSPI)
- Peripheral channel, virtual wire channel, out of band channel and flash channel
- 8042 Emulated keyboard controller, ACPI 3.0 compliant, 8 x 18 scan matrix controller KBCEC support
- Three SMBUS 2.0 controllers
- Smart battery & charger control
- UPD control
- Secure boot ROM loader
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
MEC141x
Core Sub-Architecture
MIPS32
Kit Contents
Dev Board MEC1418
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
MIPS
Silicon Core Number
MEC1418
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25