Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $485.670 ($558.5205) |
Product Information
Product Overview
TRK-S12ZVL is a S12ZVL StarterTRAK development board. The TRK-S12ZVL features the S12ZVL, an automotive 16-bit MCU family. This integrates on the same die a S12Z CPU, a LINPHY interface, a 5V internal LDO (with an option to control an external ballast transistor) which operates at vehicle battery level and a high voltage input pin. The S12ZVL family includes error correction code (ECC) on program flash, EEPROM as well as SRAM memory, a fast 10bits ATD converter and a frequency modulated phase locked loop (PLL) that improves the EMC performance. This MCU family is targeted for smart sensor server LIN node applications as well as applications requiring to drive RGB LEDs. This device fulfils ISO26262 ASIL A requirements.
- MCU: MC9S12ZVL32 in 48 pins LQFP, S912ZVLS32F0LF, MPC9S08JM
- USB to serial interface, BDM connector, SPI / IIC header connector
- LIN physical layer IN/OUT connectors
- Power LEDs indicators
- RGB LED, Buzzer to 2048Hz
- ADC potentiometer, matrix panel switch and TWRPI interface
Contents
TRK-S12ZVL board with MC9S12ZVL32 in 48 pins LQFP, TRK-S12ZVL DVD-ROM (Includes CodeWarrior software), Quick start guide, LIN cable assembly 2X2 Cable, USB type A male/type B male 2.0 3FT, Power AC/DC adapter, 12VDC, 5.5x2.1 (mm).
Technical Specifications
NXP
S12 MagniV
-
Dev Board MC9S12ZVL32, LIN Cable, USB A to B Cable, 12VDC Power Adapter, S/W DVD-ROM, Starter Guide
No SVHC (27-Jun-2024)
16bit
S12Z
MC9S12ZVL32
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate