Print Page
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $647.910 ($745.0965) |
Price for:Each
Minimum: 1
Multiple: 1
$647.91 ($745.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No760-236566GCopy
Manufacturer Standard Lead Time6 weeks
Order Code1277419
Product RangeDiplomat
Technical Datasheet
Rack U Height4U
Rack HP Width-
External Depth - Metric422mm
External Height - Metric206.3mm
External Width - Metric530mm
External Depth - Imperial16.61"
External Height - Imperial8.122"
External Width - Imperial20.87"
Product RangeDiplomat
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 760-236566G is a standard horizontal 19-inch DIPLOMAT Case with ABS plastic feet and textured electrostatic epoxy paint finish. This case is designed for the direct mounting of subracks and chassis to IEC 297-1 and DIN 41494. It is strong and lightweight, with inherent EMC protection due to their metal construction. Due to the nature of its construction, this unit is also easily customised.
- IP30 Protection rating
Applications
Industrial
Technical Specifications
Rack U Height
4U
External Depth - Metric
422mm
External Width - Metric
530mm
External Height - Imperial
8.122"
Product Range
Diplomat
Rack HP Width
-
External Height - Metric
206.3mm
External Depth - Imperial
16.61"
External Width - Imperial
20.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.25