Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF300M230PFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2499415
Product RangeClimaSys
Your Part Number
51 total stock globally
11 more incoming. You can reserve stock now
51 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $351.140 ($403.811) |
Price for:Each
Minimum: 1
Multiple: 1
$351.14 ($403.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF300M230PFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2499415
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric268mm
External Width - Metric248mm
External Depth - Metric116mm
External Height - Imperial10.55"
External Width - Imperial9.76"
External Depth - Imperial4.57"
SVHCNo SVHC (15-Jan-2018)
Product Overview
NSYCVF300M230PF is a ClimaSys CV Axial motor ventilator. It features connections terminals by faston connector. It has 2 protective grille on the front and rear surfaces.
- Free flow rate with standard filter is 300m3/h at 50Hz and 60Hz
- [Us] rated supply voltage range from 145 to 253V, 230V 50/60Hz input voltage
- Absorbed power is 36W 50Hz, 37W 60Hz, [In] rated current is 0.16A 60Hz, 0.17A 50Hz
- Noise level at range from 55 to 56dB
- Outlet grille: injected thermoplastic (ASA PC) material, outlet grille: grey (RAL 7035) colour
- 158Pa flow rate 0m³/h maximum pressure, faston connector
- IP54 rating, 18 months warranty
- 268mm external height, 248mm external width, 116mm external depth
- Ambient air temperature for operation range from -10 to 70°C
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
248mm
External Height - Imperial
10.55"
External Depth - Imperial
4.57"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
268mm
External Depth - Metric
116mm
External Width - Imperial
9.76"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.642